345-142-540-288

Heilind Number:EDA345-142-540-288
Manufacturer:EDAC
Manufacturer Number:345-142-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance even in demanding environments. With two rows and 142 positions, it offers ample connectivity for various components. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic projects.