345-142-540-503

Heilind Number:EDA345-142-540-503
Manufacturer:EDAC
Manufacturer Number:345-142-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-503

Detailed Description

Enhance your electronic connections with our two-row Green Board To Board PCB Connector. Featuring a durable housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With 142 positions and a pitch of .1 inch, this connector offers precise and efficient connectivity. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.