345-142-540-507

Heilind Number:EDA345-142-540-507
Manufacturer:EDAC
Manufacturer Number:345-142-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. Featuring two rows and 142 positions, it offers ample connections for seamless data transfer. The contact material of Copper Alloy ensures efficient signal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Explore its versatility in enhancing connectivity and streamline your PCB assembly process.