345-142-540-512

Heilind Number:EDA345-142-540-512
Manufacturer:EDAC
Manufacturer Number:345-142-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-512

Detailed Description

Enhance your PCB connectivity with our high-performing Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows, 142 positions, and a .1-inch pitch, it offers versatile connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic devices with this efficient and durable solution.