345-142-540-558

Heilind Number:EDA345-142-540-558
Manufacturer:EDAC
Manufacturer Number:345-142-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a generous amperage of 3A and robust copper alloy contacts, it ensures reliable power and signal transmission. Boasting a double-row design and a total of 142 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for precise and efficient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environmental conditions. Whether you're a professional in the electronics industry or a tech enthusiast, this connector is a must-have for your projects. Explore seamless connectivity with this essential component.