345-142-540-588

Heilind Number:EDA345-142-540-588
Manufacturer:EDAC
Manufacturer Number:345-142-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity, while the Copper Alloy contact material provides reliable conductivity. With 142 positions spread across 2 rows and a pitch of .1 inches, this connector offers ample space for seamless board-to-board integration. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connector game with this essential component for your electronic assemblies.