345-142-540-803

Heilind Number:EDA345-142-540-803
Manufacturer:EDAC
Manufacturer Number:345-142-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-803

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both reliability and safety. With two rows, 142 positions, and a pitch of .1 inch, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for various applications. Upgrade your connectivity game with this essential component.