345-142-540-804

Heilind Number:EDA345-142-540-804
Manufacturer:EDAC
Manufacturer Number:345-142-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-804

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0-rated thermoplastic polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable amperage of 3A, making it ideal for high-performance applications. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise positioning on PCBs, while the straight mount orientation simplifies installation. With 142 positions, this connector provides ample connectivity options, catering to diverse design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance stability even in challenging environments. Upgrade your electronics with this essential component, a testament to quality and innovation in connector technology.