345-142-540-808

Heilind Number:EDA345-142-540-808
Manufacturer:EDAC
Manufacturer Number:345-142-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-540-808

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features a meticulous construction with a green UL 94V-0 Thermoplastic Polyester housing for durability. Boasting two rows of 142 copper alloy contact positions, it ensures secure and efficient signal transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its reliability and precision for all your PCB connectivity needs.