345-142-541-202

Heilind Number:EDA345-142-541-202
Manufacturer:EDAC
Manufacturer Number:345-142-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-202

Detailed Description

Upgrade your PCB connections with this high-quality board-to-board connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient operation. With a double-row layout and a total of 142 positions, this connector offers ample connectivity options for your electronic projects. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless PCB integration. Upgrade your connections today and experience enhanced performance like never before.