345-142-541-208

Heilind Number:EDA345-142-541-208
Manufacturer:EDAC
Manufacturer Number:345-142-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 142 positions arranged in two rows, ensuring efficient data transfer. The connector is constructed with durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.