345-142-541-212

Heilind Number:EDA345-142-541-212
Manufacturer:EDAC
Manufacturer Number:345-142-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 142 positions, it offers ample room for your intricate circuitry. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.