345-142-541-258

Heilind Number:EDA345-142-541-258
Manufacturer:EDAC
Manufacturer Number:345-142-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek design in Green, it features 142 positions across 2 rows, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for your projects. Upgrade your connectivity solutions with this essential connector.