345-142-541-278

Heilind Number:EDA345-142-541-278
Manufacturer:EDAC
Manufacturer Number:345-142-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-278

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 142 positions arranged in two rows, this connector ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable protection and performance. Each contact is made of high-quality Copper Alloy, guaranteeing efficient and stable power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure alignment. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.