345-142-541-288

Heilind Number:EDA345-142-541-288
Manufacturer:EDAC
Manufacturer Number:345-142-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures reliable power delivery at an amperage of 3A. With two rows of 142 Copper Alloy contacts, precision is guaranteed while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it offers easy installation for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for optimal performance.