345-142-541-502

Heilind Number:EDA345-142-541-502
Manufacturer:EDAC
Manufacturer Number:345-142-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek Green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Its 142 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCBs. The contact material, Copper Alloy, ensures optimal conductivity while operating within a wide temperature range of -40 to 105 °C. With a straight mount orientation, it facilitates easy installation, making it an essential component in various electronic applications. Elevate your connectivity solutions with this top-of-the-line connector.