345-142-541-503

Heilind Number:EDA345-142-541-503
Manufacturer:EDAC
Manufacturer Number:345-142-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 142 positions across 2 rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch deliver reliable performance, while the -40 to 105°C operating temperature range ensures suitability for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding applications in telecommunications, industrial automation, and more. Trust in our commitment to quality and innovation in every connection.