345-142-541-507

Heilind Number:EDA345-142-541-507
Manufacturer:EDAC
Manufacturer Number:345-142-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component features 142 positions across two rows for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity while withstanding harsh environmental conditions. The .1-inch pitch and .2-inch row spacing allow for easy integration into your circuitry, with a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse settings. Elevate your electronic projects with this indispensable connector, a dependable solution for your connectivity needs.