345-142-541-508

Heilind Number:EDA345-142-541-508
Manufacturer:EDAC
Manufacturer Number:345-142-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-508

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, a vital component for seamless electronic installations. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity, even in high-demand applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 142 positions cater to a wide range of connection needs. Engineered for ease of use, the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a variety of electronic projects.