345-142-541-512

Heilind Number:EDA345-142-541-512
Manufacturer:EDAC
Manufacturer Number:345-142-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-512

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Boasting 142 positions across 2 rows, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Upgrade your electronic projects with this essential component.