345-142-541-578

Heilind Number:EDA345-142-541-578
Manufacturer:EDAC
Manufacturer Number:345-142-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-578

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant Green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Featuring two rows of 142 positions each, it offers ample connectivity for your circuit board needs. The contact material, made from durable Copper Alloy, guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in varying environments. Upgrade your connectivity solutions with this high-quality connector.