345-142-541-802

Heilind Number:EDA345-142-541-802
Manufacturer:EDAC
Manufacturer Number:345-142-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-802

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and 142 positions, it offers ample room for multiple connections. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1 inch pitch cater to various power and signal requirements. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.