345-142-541-803

Heilind Number:EDA345-142-541-803
Manufacturer:EDAC
Manufacturer Number:345-142-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-803

Detailed Description

Enhance connectivity on your circuit boards with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this durable connector features a 2-row configuration with 142 positions for efficient signal transmission. Crafted with precision, each contact is made of robust Copper Alloy for optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Suitable for a wide range of applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range from -40 to 105°C. Upgrade your electronic systems with this essential component, meeting the highest standards for quality and durability.