345-142-541-804

Heilind Number:EDA345-142-541-804
Manufacturer:EDAC
Manufacturer Number:345-142-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-804

Detailed Description

Enhance your electronic connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and a total of 142 positions, it offers ample connectivity for various applications. Crafted with precision, it ensures reliable performance with its Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimum functionality even in challenging environments. Upgrade your setup with this essential component for seamless data transmission.