345-142-541-812

Heilind Number:EDA345-142-541-812
Manufacturer:EDAC
Manufacturer Number:345-142-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of 142 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your electronic projects with this essential component.