345-142-541-858

Heilind Number:EDA345-142-541-858
Manufacturer:EDAC
Manufacturer Number:345-142-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-858

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector in Green. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer. With two rows and a total of 142 positions, this connector offers ample connectivity for complex circuitry. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your system with this dependable Card Edge Connector, perfect for various electronic projects.