345-142-541-878

Heilind Number:EDA345-142-541-878
Manufacturer:EDAC
Manufacturer Number:345-142-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-541-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it ensures a secure and efficient connection with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability. With 142 positions spread across 2 rows, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for personal projects or industrial applications, this connector is a versatile solution for your connectivity needs.