345-142-542-201

Heilind Number:EDA345-142-542-201
Manufacturer:EDAC
Manufacturer Number:345-142-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 142 positions, allowing for seamless communication between circuits. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and two-row configuration make it easy to integrate into your system. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.