345-142-542-203

Heilind Number:EDA345-142-542-203
Manufacturer:EDAC
Manufacturer Number:345-142-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-203

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless data transmission in electronic systems. Designed for optimum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections between boards. Boasting two rows and 142 positions, it offers ample room for multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Upgrade your PCB setup with this essential connector, a perfect choice for professionals in the electronics industry.