345-142-542-212

Heilind Number:EDA345-142-542-212
Manufacturer:EDAC
Manufacturer Number:345-142-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-212

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, featuring a total of 142 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester. The green color adds a touch of visibility, while the straight mount orientation facilitates easy installation on printed circuit boards. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, designed to meet your electronic connection needs.