345-142-542-258

Heilind Number:EDA345-142-542-258
Manufacturer:EDAC
Manufacturer Number:345-142-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-258

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a sleek green design that adds a pop of color to your electronic setup. This high-performing connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a total of 142 positions, it offers ample connectivity options for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.