345-142-542-503

Heilind Number:EDA345-142-542-503
Manufacturer:EDAC
Manufacturer Number:345-142-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it offers a total of 142 positions for secure and efficient data transfer. The precise .1-inch pitch and .2-inch row spacing ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in demanding environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any PCB assembly project. Upgrade your connectivity solutions with this top-of-the-line connector.