345-142-542-507

Heilind Number:EDA345-142-542-507
Manufacturer:EDAC
Manufacturer Number:345-142-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation. Featuring two rows and a total of 142 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.