345-142-542-508

Heilind Number:EDA345-142-542-508
Manufacturer:EDAC
Manufacturer Number:345-142-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operations. With two rows of copper alloy contacts, each spaced perfectly at .1 inch pitch and .2 inch row spacing, you can achieve seamless data transmission with minimal interference. The 142 positions allow for extensive connectivity possibilities, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Perfect for demanding applications, it guarantees secure and efficient connections on your PCBs.