345-142-542-512

Heilind Number:EDA345-142-542-512
Manufacturer:EDAC
Manufacturer Number:345-142-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 142 positions with a pitch of .1 inches, ideal for secure and efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability even in demanding environments. Its copper alloy contact material guarantees excellent conductivity, while the straight mount orientation and two-row configuration offer versatile installation options. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions today with this top-of-the-line connector.