345-142-542-802

Heilind Number:EDA345-142-542-802
Manufacturer:EDAC
Manufacturer Number:345-142-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a seamless link between circuit boards. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The connector boasts two rows of precisely engineered copper alloy contacts, with a spacing of 0.1 inches and 142 positions in total. Its straight mount orientation and operating temperature range of -40 to 105°C ensure versatile installation and reliable functionality in diverse environments. Elevate your PCB assembly with this essential component, ideal for various applications in the realm of electronics and technology.