345-142-542-804

Heilind Number:EDA345-142-542-804
Manufacturer:EDAC
Manufacturer Number:345-142-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-804

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 142 Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers reliable and efficient data transmission. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your PCB assembly with this essential connector, a must-have for any electronics enthusiast or professional.