345-142-542-808

Heilind Number:EDA345-142-542-808
Manufacturer:EDAC
Manufacturer Number:345-142-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation. With two rows and 142 positions, it offers ample space for seamless circuit connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. At a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient installations. Designed for straight mount orientation, it is ideal for a variety of PCB applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.