345-142-544-804

Heilind Number:EDA345-142-544-804
Manufacturer:EDAC
Manufacturer Number:345-142-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-544-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With two rows of 142 positions each, it offers ample connectivity options for seamless integration. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Engineered for versatility, it allows straight mount orientation for flexible positioning. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality and precision to optimize your connectivity needs.