345-142-544-858

Heilind Number:EDA345-142-544-858
Manufacturer:EDAC
Manufacturer Number:345-142-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-544-858

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both durability and aesthetics. With a double row layout and 142 positions, this connector offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. The 0.1-inch pitch and 0.2-inch row spacing provide precise and efficient connections. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly needs.