345-142-555-201

Heilind Number:EDA345-142-555-201
Manufacturer:EDAC
Manufacturer Number:345-142-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-201

Detailed Description

Enhance your PCB connectivity with our premium Board to Board PCB Connector in a vibrant Green hue. Designed for efficiency, this connector features a 142-position dual-row layout, perfect for high-density applications. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Elevate your connectivity solutions with this essential component.