345-142-555-202

Heilind Number:EDA345-142-555-202
Manufacturer:EDAC
Manufacturer Number:345-142-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-202

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this component offers reliable performance with a contact material of Copper Alloy. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the straight mount orientation and dual-row configuration make it ideal for various applications. With 142 positions and a pitch of .1 inches, it allows for efficient and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.