345-142-555-204

Heilind Number:EDA345-142-555-204
Manufacturer:EDAC
Manufacturer Number:345-142-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows of 142 positions each, this connector offers ample connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted performance even in challenging environments. Perfect for a wide range of applications, this straight-mount connector is a must-have in your electronic setup. Upgrade your PCB connections today with this top-of-the-line Card Edge Connector.