345-142-555-207

Heilind Number:EDA345-142-555-207
Manufacturer:EDAC
Manufacturer Number:345-142-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-207

Detailed Description

Enhance your PCB assembly with our cutting-edge Board to Board Card Edge Connector. Designed for efficient and reliable connectivity, this connector boasts 142 positions across two rows, accommodating high-density applications with ease. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Made with copper alloy contacts, signal transmission is optimized for seamless performance. Its straight mount orientation offers convenience in installation, while its vibrant green color adds a touch of visual appeal to your PCB layout. Upgrade your connectivity solutions today with this essential component.