345-142-555-208

Heilind Number:EDA345-142-555-208
Manufacturer:EDAC
Manufacturer Number:345-142-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a double-row design and 142 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise assembly on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your device's connectivity with this straight-mount Card Edge Connector.