345-142-555-258

Heilind Number:EDA345-142-555-258
Manufacturer:EDAC
Manufacturer Number:345-142-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of 142 copper alloy contacts, it offers seamless and efficient data transfer. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation makes it easy to install, while the vibrant green color adds a touch of style to your PCB setup. Upgrade your connectivity solutions with this essential component.