345-142-555-278

Heilind Number:EDA345-142-555-278
Manufacturer:EDAC
Manufacturer Number:345-142-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-278

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Featuring a sleek design with two rows of 142 positions, this connector ensures seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this high-quality connector for efficient and secure connections.