345-142-555-503

Heilind Number:EDA345-142-555-503
Manufacturer:EDAC
Manufacturer Number:345-142-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it offers reliable power transfer with an amperage of 3 A. With two rows and a total of 142 copper alloy contacts, it ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.