345-142-555-508

Heilind Number:EDA345-142-555-508
Manufacturer:EDAC
Manufacturer Number:345-142-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-508

Detailed Description

Upgrade your connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows and a total of 142 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector supports straight mount orientation, making it suitable for various PCB configurations. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for use in both industrial and commercial applications. Elevate your PCB connectivity with this essential component, a must-have in your electronic assembly toolkit.