345-142-555-558

Heilind Number:EDA345-142-555-558
Manufacturer:EDAC
Manufacturer Number:345-142-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-555-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. The connector boasts a total of 142 positions across 2 rows, accommodating a wide range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Suitable for various applications, this connector is a versatile and essential component for any PCB assembly project. Upgrade your connectivity solutions today.